onsemi NCV5703CDR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-8821
Mfr. Part No.:
NCV5703CDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

8

Fall Time

7.9ns

Package Type

SOIC

Number of Outputs

1

Rise Time

9.2ns

Topology

Gate Driver

Number of Drivers

1

Time Delay

75ns

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Low VOH and VOL
Active Miller Clamp (NCD5701A only)
DESAT Protection with Programmable Delay
Reduced switching losses and short switching times
Full enhancement of IGBT
Prevents Spurious Gate Turn-on
Enhanced programmable protection
Applications
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
End Products
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder