DiodesZetex DGD23892S28-13 MOSFET Gate Driver 6, 350 mA, 650 mA, 5V 14-Pin, SO
- RS Stock No.:
- 182-7114
- Mfr. Part No.:
- DGD23892S28-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-7114
- Mfr. Part No.:
- DGD23892S28-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Type | CMOS, TTL | |
| Output Current | 350 mA, 650 mA | |
| Supply Voltage | 5V | |
| Pin Count | 14 | |
| Package Type | SO | |
| Fall Time | 60ns | |
| Number of Outputs | 6 | |
| Driver Type | MOSFET | |
| Rise Time | 150ns | |
| Topology | Half Bridge | |
| Number of Drivers | 6 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Type CMOS, TTL | ||
Output Current 350 mA, 650 mA | ||
Supply Voltage 5V | ||
Pin Count 14 | ||
Package Type SO | ||
Fall Time 60ns | ||
Number of Outputs 6 | ||
Driver Type MOSFET | ||
Rise Time 150ns | ||
Topology Half Bridge | ||
Number of Drivers 6 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
Three Floating High-Side Drivers in Bootstrap Operation to
600V
350mA Source / 650mA Sink Output Current Capability
Outputs Tolerant to Negative Transients, dV/dt Immune
Logic Input 3.3V Capability
Internal Deadtime of 290ns to Protect MOSFETs
Matched Prop Delay for All Channels
Outputs Out of Phase with Inputs
Schmitt Triggered Logic Inputs
Cross Conduction Prevention Logic
Undervoltage Lockout for All Channels
Overcurrent Protection Shuts Down Drivers
Extended Temperature Range: -40°C to +125°C
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
3-Phase Motor Inverter Driver
White Goods – Air Conditioner, Washing Machine, Refrigerator
Industrial Motor Inverter – Power Tools, Robotics
General Purpose 3-Phase Inverter
600V
350mA Source / 650mA Sink Output Current Capability
Outputs Tolerant to Negative Transients, dV/dt Immune
Logic Input 3.3V Capability
Internal Deadtime of 290ns to Protect MOSFETs
Matched Prop Delay for All Channels
Outputs Out of Phase with Inputs
Schmitt Triggered Logic Inputs
Cross Conduction Prevention Logic
Undervoltage Lockout for All Channels
Overcurrent Protection Shuts Down Drivers
Extended Temperature Range: -40°C to +125°C
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
3-Phase Motor Inverter Driver
White Goods – Air Conditioner, Washing Machine, Refrigerator
Industrial Motor Inverter – Power Tools, Robotics
General Purpose 3-Phase Inverter
