DiodesZetex DGD05062FN-7 MOSFET Gate Driver 2, 1.25 A, 2 A, 5V 10-Pin, W-DFN3030
- RS Stock No.:
- 182-6859
- Mfr. Part No.:
- DGD05062FN-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-6859
- Mfr. Part No.:
- DGD05062FN-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Type | CMOS, TTL | |
| Output Current | 1.25 A, 2 A | |
| Supply Voltage | 5V | |
| Pin Count | 10 | |
| Package Type | W-DFN3030 | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 35ns | |
| Topology | Half Bridge | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Type CMOS, TTL | ||
Output Current 1.25 A, 2 A | ||
Supply Voltage 5V | ||
Pin Count 10 | ||
Package Type W-DFN3030 | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 35ns | ||
Topology Half Bridge | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
50V Floating high-side driver
Drives two N-channel MOSFETs in a half-bridge configuration
1.25A source / 2.0A sink output current capability
Undervoltage lockout for high-side and low-side drivers
Programmable deadtime to protect MOSFETs
Logic input (IN and EN) 3.3V capability
Ultra low standby currents (<1μA)
Extended temperature range: -40°C to +125°C
Totally Lead-Free
Halogen and Antimony free. Green Device
Applications
DC-DC Converters
Motor Controls
Battery Powered Hand Tools
eCig Devices
Class D Power Amplifiers
Drives two N-channel MOSFETs in a half-bridge configuration
1.25A source / 2.0A sink output current capability
Undervoltage lockout for high-side and low-side drivers
Programmable deadtime to protect MOSFETs
Logic input (IN and EN) 3.3V capability
Ultra low standby currents (<1μA)
Extended temperature range: -40°C to +125°C
Totally Lead-Free
Halogen and Antimony free. Green Device
Applications
DC-DC Converters
Motor Controls
Battery Powered Hand Tools
eCig Devices
Class D Power Amplifiers
