Microchip HV9901NG-G, MOSFET 1, 450V 16-Pin, SOIC
- RS Stock No.:
- 177-1605
- Mfr. Part No.:
- HV9901NG-G
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1605
- Mfr. Part No.:
- HV9901NG-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Supply Voltage | 450V | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 50ns | |
| Number of Outputs | 1 | |
| Rise Time | 50ns | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 1 | |
| Time Delay | 250ns | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Supply Voltage 450V | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 50ns | ||
Number of Outputs 1 | ||
Rise Time 50ns | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 1 | ||
Time Delay 250ns | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
The HV9901 universal relay driver provides high-efficiency driving for low-voltage relays with supply voltages as high as 450V. For example, a relay with a 5V coil can be driven directly from the rectified 120 VAC or 230 VAC line.The IC includes two high-voltage linear regulators. The first one is for providing power to internal control circuitry. The second one has an adjustable output voltage and a 1 mA output current capability to support external circuitry, such as a microcontroller control circuit.
Additional Features
10 to 450V input voltage range
Energy saving hold current mode
Adjustable microcontroller supply
Low supply current <1.0mA
Constant current coil
Programmable pull-in current, pull-in time, and hold current
Efficient PWM operation using the relay coils inductance
10 to 450V input voltage range
Energy saving hold current mode
Adjustable microcontroller supply
Low supply current <1.0mA
Constant current coil
Programmable pull-in current, pull-in time, and hold current
Efficient PWM operation using the relay coils inductance
