Microchip MIC4100YM Dual Half Bridge MOSFET Power Driver, 2 ((Typ.) Sink)) A, 2 ((Typ.)Source)) A 8-Pin, SOIC
- RS Stock No.:
- 177-0909
- Mfr. Part No.:
- MIC4100YM
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0909
- Mfr. Part No.:
- MIC4100YM
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 10ns | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 45ns | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 10ns | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Time Delay 45ns | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
The MIC4100/1 are high frequency, 100V Half Bridge MOSFET driver ICs featuring fast 30ns propagation delay times. The low-side and high-side gate drivers are independently controlled and matched to within 3ns typical. The MIC4100 has CMOS input thresholds, and the MIC4101 has TTL input thresholds. The MIC4100/1 include a high voltage internal diode that charges the high-side gate drive bootstrap capacitor. A robust, high-speed, and low power level shifter provides clean level transitions to the high side output.
Bootstrap supply max voltage to 118V DC
Supply voltage up to 16V
Drives high- and low-side N-Channel MOSFETs with independent inputs
CMOS input thresholds (MIC4100)
TTL input thresholds (MIC4101)
On-chip bootstrap diode
Bootstrap supply max voltage to 118V DC
Supply voltage up to 16V
Drives high- and low-side N-Channel MOSFETs with independent inputs
CMOS input thresholds (MIC4100)
Supply voltage up to 16V
Drives high- and low-side N-Channel MOSFETs with independent inputs
CMOS input thresholds (MIC4100)
TTL input thresholds (MIC4101)
On-chip bootstrap diode
Bootstrap supply max voltage to 118V DC
Supply voltage up to 16V
Drives high- and low-side N-Channel MOSFETs with independent inputs
CMOS input thresholds (MIC4100)
