Microchip MIC4421ZT Low Side MOSFET Power Driver, 9 (Typ.)A 5-Pin, TO-220
- RS Stock No.:
- 177-0689
- Mfr. Part No.:
- MIC4421ZT
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0689
- Mfr. Part No.:
- MIC4421ZT
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Fall Time | 120ns | |
| Number of Outputs | 1 | |
| Rise Time | 120ns | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Time Delay | 80ns | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Fall Time 120ns | ||
Number of Outputs 1 | ||
Rise Time 120ns | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Time Delay 80ns | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- US
MIC4421A and MIC4422A MOSFET drivers are rugged, efficient, and easy to use. The MIC4421A is an inverting driver, while the MIC4422A is a non-inverting driver. Both versions are capable of 9A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4421A/4422A accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part.
High peak-output current: 9A peak (typ.)
Wide operating range: 4.5V to 18V (typ.)
Minimum pulse width: 50ns
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
High capacitive load drive: 47,000pF
High peak-output current: 9A peak (typ.)
Wide operating range: 4.5V to 18V (typ.)
Minimum pulse width: 50ns
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
Wide operating range: 4.5V to 18V (typ.)
Minimum pulse width: 50ns
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
High capacitive load drive: 47,000pF
High peak-output current: 9A peak (typ.)
Wide operating range: 4.5V to 18V (typ.)
Minimum pulse width: 50ns
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
