Microchip MIC4605-2YM, MOSFET 2, 1 A, 16V 8-Pin, SOIC
- RS Stock No.:
- 177-0432
- Mfr. Part No.:
- MIC4605-2YM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0432
- Mfr. Part No.:
- MIC4605-2YM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 1 A | |
| Supply Voltage | 16V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Number of Outputs | 2 | |
| Rise Time | 20ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 75ns | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 1 A | ||
Supply Voltage 16V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Number of Outputs 2 | ||
Rise Time 20ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Time Delay 75ns | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
The MIC4605 is an 85V half-bridge MOSFET driver that features adaptive-dead-time and shoot-through protection. The adaptive-dead-time circuitry actively monitors the half-bridge outputs to minimize the time between high-side and low-side MOSFET transitions, thus maximizing power efficiency.
5.5V to 16V gate drive supply voltage range
Advanced adaptive-dead-time
Intelligent shoot-through protection
MIC4605-1: Dual TTL inputs
MIC4605-2: Single PWM input
Enable input for on/off control
5.5V to 16V gate drive supply voltage range
Advanced adaptive-dead-time
Intelligent shoot-through protection
MIC4605-1: Dual TTL inputs
MIC4605-2: Single PWM input
Enable input for on/off control
On-chip bootstrap diode
Fast 35ns propagation times
Drives 1000pF load with 20ns rise and fall times
Low power consumption: 135μA quiescent current
Separate high- and low-side undervoltage protection
–40°C to +125°C junction temperature range
Advanced adaptive-dead-time
Intelligent shoot-through protection
MIC4605-1: Dual TTL inputs
MIC4605-2: Single PWM input
Enable input for on/off control
5.5V to 16V gate drive supply voltage range
Advanced adaptive-dead-time
Intelligent shoot-through protection
MIC4605-1: Dual TTL inputs
MIC4605-2: Single PWM input
Enable input for on/off control
On-chip bootstrap diode
Fast 35ns propagation times
Drives 1000pF load with 20ns rise and fall times
Low power consumption: 135μA quiescent current
Separate high- and low-side undervoltage protection
–40°C to +125°C junction temperature range
