Microchip MIC4469YWM MOSFET Gate Driver 4, 1.2 A, 18V 16-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-0426
Mfr. Part No.:
MIC4469YWM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS

Output Current

1.2 A

Supply Voltage

18V

Pin Count

16

Package Type

SOIC

Fall Time

25ns

Driver Type

MOSFET

Number of Outputs

4

Rise Time

25ns

Topology

Low Side

Time Delay

75ns

Number of Drivers

4

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

The MIC4467/8/9 family of 4-output CMOS buffer/drivers is an expansion from the earlier single- and dual-output drivers, to which they are functionally closely related. Because package pin count permitted it, each driver has been equipped with a 2-input logic gate for added flexibility.

Built using reliable, low power CMOS processes
Latchproof: withstands 500mA inductive kickback
Three input logic choices
Symmetrical rise and fall times 25ns
Short, equal delay times 75ns
High peak output current 1.2A
Built using reliable, low power CMOS processes
Latchproof: withstands 500mA inductive kickback
Three input logic choices
Symmetrical rise and fall times 25ns
Short, equal delay times 75ns
High peak output current 1.2A
Wide operating range 4.5 to 18V
Low equivalent input capacitance (typ) 6pF
Inputs = Logic 1 for any input from 2.4V to VS
ESD protected