Microchip MIC4428ZN, MOSFET 2, 1.5 A, 18V 8-Pin, DIP
- RS Stock No.:
- 177-0422
- Mfr. Part No.:
- MIC4428ZN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0422
- Mfr. Part No.:
- MIC4428ZN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 1.5 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | DIP | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 60ns | |
| Number of Drivers | 2 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 1.5 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type DIP | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Topology Low Side | ||
High and Low Sides Dependency Independent | ||
Time Delay 60ns | ||
Number of Drivers 2 | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- US
The MIC4426/4427/4428 family are highly-reliable dual low-side MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4426/7/8 is available in three configurations: dual inverting, dual noninverting, and one inverting plus one noninverting output.
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
400μA at logic 0 input
Switches 1000pF in 25ns
Matched rise and fall times
7Ω output impedance
<40ns typical delay
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
400μA at logic 0 input
Switches 1000pF in 25ns
Matched rise and fall times
7Ω output impedance
<40ns typical delay
