Infineon 2ED020I12F2XUMA1 MOSFET Gate Driver, 2000 mA, 20V 36-Pin, PG-DSO

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-1967
Mfr. Part No.:
2ED020I12F2XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Logic Type

CMOS

Output Current

2000 mA

Supply Voltage

20V

Pin Count

36

Package Type

PG-DSO

Fall Time

50ns

Driver Type

MOSFET

The Infineon 2ED020I12-F2 is a galvanic isolated dual channel IGBT driver in PG-DSO-36-58 package that provides two fully independent driver outputs with a current capability of typically 2A. The all logic pins are 5V CMOS compatible and could be directly connected to a microcontroller.

Coreless transformer isolated driver
Galvanic Insulation
Integrated protection features
Small footprint
Suitable for operation at high ambient temperature