Infineon IR21531DPBF, MOSFET, 10V 8-Pin, PDIP
- RS Stock No.:
- 171-1905
- Mfr. Part No.:
- IR21531DPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1905
- Mfr. Part No.:
- IR21531DPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Supply Voltage | 10V | |
| Pin Count | 8 | |
| Fall Time | 45ns | |
| Package Type | PDIP | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Supply Voltage 10V | ||
Pin Count 8 | ||
Fall Time 45ns | ||
Package Type PDIP | ||
Non Compliant
The Infineon IR21531D is the 600 V half-bridge gate driver IC with oscillator and it have integrated bootstrap FET, programmable frequency and programmable shutdown. This device have typical 0.18 A source and 0.26 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs.
Integrated 600 V half-bridge gate driver
15.6 V Zener clamp on Vcc
True micro power start up
Tighter initial dead time control
Low temperature coefficient dead time
15.6 V Zener clamp on Vcc
True micro power start up
Tighter initial dead time control
Low temperature coefficient dead time
