Infineon 1ED020I12FA2XUMA2 MOSFET Gate Driver 1, 2 A, 5.5V 20-Pin, DSO
- RS Stock No.:
- 170-2299
- Mfr. Part No.:
- 1ED020I12FA2XUMA2
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2299
- Mfr. Part No.:
- 1ED020I12FA2XUMA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | 2 A | |
| Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Fall Time | 600ns | |
| Package Type | DSO | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 800ns | |
| Topology | Galvanic Isolated | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 225ns | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current 2 A | ||
Supply Voltage 5.5V | ||
Pin Count 20 | ||
Fall Time 600ns | ||
Package Type DSO | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 800ns | ||
Topology Galvanic Isolated | ||
High and Low Sides Dependency Independent | ||
Time Delay 225ns | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
The Infineon® EiceDRIVER™ family includes single and dual channel automotive IGBT Driver ICs providing galvanic isolation and bidirectional signal transmission with high ambient temperature capability. They enable extremely short propagation delays keeping the designers flexibilities at the highest level, while the circuit is easy to use and the features comfortable to handle. The products operate stable in harsh EMC environments and drive up to 100A/1200V IGBTs with its integrated 2A output stage. VCEsat-detection and Active Miller Clamp features complete the picture of this IGBT Driver IC family
EiceDRIVER™ Automotive - Galvanic isolated single channel IGBT driver IC
Coreless transformer isolated driver
Integrated protection features
Suitable for operation at high ambient temperature
2A rail-to-rail output
V(cesat)-detection
Active Miller Clamp
Benefits:
Cost effective technology
Compact design
Integrated protection features
Suitable for operation at high ambient temperature
2A rail-to-rail output
V(cesat)-detection
Active Miller Clamp
Benefits:
Cost effective technology
Compact design
