Renesas Electronics ICL7667CBAZA MOSFET Gate Driver 2, 1 A, 15V 8-Pin, SOIC
- RS Stock No.:
- 169-8276
- Mfr. Part No.:
- ICL7667CBAZA
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 169-8276
- Mfr. Part No.:
- ICL7667CBAZA
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Type | CMOS, TTL | |
| Output Current | 1 A | |
| Supply Voltage | 15V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Type CMOS, TTL | ||
Output Current 1 A | ||
Supply Voltage 15V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
Low-Side MOSFET Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
