Texas Instruments UCC24610D, MOSFET 1, -3 A, 3 A, 5.5V 8-Pin, SOIC
- RS Stock No.:
- 168-4139
- Mfr. Part No.:
- UCC24610D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4139
- Mfr. Part No.:
- UCC24610D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | -3 A, 3 A | |
| Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current -3 A, 3 A | ||
Supply Voltage 5.5V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TW
Synchronous Rectifier DC/DC Controllers, Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
