onsemi FAN7387MX MOSFET Gate Driver 2, 650 mA, 14V 8-Pin, SOP
- RS Stock No.:
- 166-3288
- Mfr. Part No.:
- FAN7387MX
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3288
- Mfr. Part No.:
- FAN7387MX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 650 mA | |
| Supply Voltage | 14V | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 650 mA | ||
Supply Voltage 14V | ||
Pin Count 8 | ||
Package Type SOP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
