Infineon 6ED003L06F2XUMA1, MOSFET 6, 420 mA, 17.5V 28-Pin, DSO
- RS Stock No.:
- 166-1188
- Mfr. Part No.:
- 6ED003L06F2XUMA1
- Brand:
- Infineon
Subtotal (1 reel of 1000 units)*
£1,833.00
(exc. VAT)
£2,200.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.833 | £1,833.00 |
*price indicative
- RS Stock No.:
- 166-1188
- Mfr. Part No.:
- 6ED003L06F2XUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 420 mA | |
| Supply Voltage | 17.5V | |
| Pin Count | 28 | |
| Package Type | DSO | |
| Fall Time | 45ns | |
| Number of Outputs | 6 | |
| Rise Time | 100ns | |
| Topology | Galvanic Isolated | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 6 | |
| Time Delay | 800ns | |
| Bridge Type | Full Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 420 mA | ||
Supply Voltage 17.5V | ||
Pin Count 28 | ||
Package Type DSO | ||
Fall Time 45ns | ||
Number of Outputs 6 | ||
Rise Time 100ns | ||
Topology Galvanic Isolated | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 6 | ||
Time Delay 800ns | ||
Bridge Type Full Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
EiceDRIVER 3-Phase Gate Drive IC, Infineon
3-phase 600V MOSFET and IGBT gate driver ICs from Infineon based on proven existing SOI-technology. The absence of parasitic thyristor structures in these rugged devices prevents latch-up under all normal operating conditions. The drivers include under-voltage over-current detection and can be controlled by CMOS or LSTTL compatible signals down to 3.3V.
Maximum blocking voltage 600V
Six independent drivers
Control via 3.3V logic
Under-voltage detection with hysteresis
Over-current detection
Six independent drivers
Control via 3.3V logic
Under-voltage detection with hysteresis
Over-current detection
MOSFET & IGBT Drivers, Infineon (International Rectifier)
