Infineon 6EDL04I06PTXUMA1, MOSFET 6, 420 mA, 17.5V 28-Pin, DSO

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1186
Mfr. Part No.:
6EDL04I06PTXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

420 mA

Supply Voltage

17.5V

Pin Count

28

Fall Time

45ns

Package Type

DSO

Number of Outputs

6

Rise Time

100ns

Topology

Galvanic Isolated

High and Low Sides Dependency

Independent

Time Delay

800ns

Number of Drivers

6

Bridge Type

Full Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
MY