Infineon IRS25752LTRPBF, MOSFET 1, 240 mA, 18V 6-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5537
Mfr. Part No.:
IRS25752LTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

240 mA

Supply Voltage

18V

Pin Count

6

Package Type

SOT-23

Fall Time

40ns

Number of Outputs

1

Rise Time

85ns

Topology

High Side

Number of Drivers

1

Polarity

Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
MY

MOSFET & IGBT Drivers, High Side, Infineon


Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.


MOSFET & IGBT Drivers, Infineon (International Rectifier)