Analog Devices ADP3629ARMZ-R7, MOSFET 2, 2 A, 18V 8-Pin, MSOP
- RS Stock No.:
- 153-3190
- Mfr. Part No.:
- ADP3629ARMZ-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-3190
- Mfr. Part No.:
- ADP3629ARMZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Output Current | 2 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | MSOP | |
| Number of Outputs | 2 | |
| Rise Time | 25ns | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Time Delay | 75ns | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Output Current 2 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type MSOP | ||
Number of Outputs 2 | ||
Rise Time 25ns | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Time Delay 75ns | ||
Mounting Type Surface Mount | ||
The ADP3629/ADP3630/ADP3631 are dual, high current, high speed drivers, capable of driving two independent N-channel power MOSFETs. The ADP3629/ADP3630/ADP3631 use the industry-standard footprint but add high speed switching performance and improved system reliability.The ADP3629/ADP3630/ADP3631 have an internal temperature sensor and provide two levels of overtemperature protection: an overtemperature warning and an overtemperature shutdown at extreme junction temperatures.
Industry-standard-compatible pinout
High current drive capability
Precise threshold shutdown comparator
UVLO with hysteresis
Overtemperature warning signal
Overtemperature shutdown
High current drive capability
Precise threshold shutdown comparator
UVLO with hysteresis
Overtemperature warning signal
Overtemperature shutdown
