Infineon IR21084SPBF, MOSFET 2, 350 mA, 20V 14-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9509
Mfr. Part No.:
IR21084SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

350 mA

Supply Voltage

20V

Pin Count

14

Package Type

SOIC

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Dependent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount