ON Semiconductor NCP5339MNTXG High and Low Side MOSFET Power Driver, 80A 40-Pin, QFN
- RS Stock No.:
- 134-9580
- Mfr. Part No.:
- NCP5339MNTXG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-9580
- Mfr. Part No.:
- NCP5339MNTXG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 40 | |
| Package Type | QFN | |
| Number of Outputs | 1 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Time Delay | 40ns | |
| Number of Drivers | 1 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 40 | ||
Package Type QFN | ||
Number of Outputs 1 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Time Delay 40ns | ||
Number of Drivers 1 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
