Infineon 1EDI05I12AFXUMA1, MOSFET 2, -1.3 A, 900 mA, 17V 8-Pin, DSO
- RS Stock No.:
- 133-9887
- Mfr. Part No.:
- 1EDI05I12AFXUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-9887
- Mfr. Part No.:
- 1EDI05I12AFXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | -1.3 A, 900 mA | |
| Supply Voltage | 17V | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | DSO | |
| Number of Outputs | 2 | |
| Rise Time | 20ns | |
| Topology | Galvanic Isolated | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 330ns | |
| Number of Drivers | 2 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current -1.3 A, 900 mA | ||
Supply Voltage 17V | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type DSO | ||
Number of Outputs 2 | ||
Rise Time 20ns | ||
Topology Galvanic Isolated | ||
High and Low Sides Dependency Independent | ||
Time Delay 330ns | ||
Number of Drivers 2 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
