Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Gate Drivers
Infineon IR2110PBF, MOSFET 2, 2.5 A, 20V 14-Pin, PDIP
RS Stock No.:
124-8984
Mfr. Part No.:
IR2110PBF
Brand:
Infineon
View all Gate Drivers
Discontinued product
RS Stock No.:
124-8984
Mfr. Part No.:
IR2110PBF
Brand:
Infineon
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Attribute
Value
Output Current
2.5 A
Supply Voltage
20V
Pin Count
14
Package Type
PDIP
Number of Outputs
2
Topology
High and Low Side
High and Low Sides Dependency
Independent
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Through Hole