- RS Stock No.:
- 124-8970
- Mfr. Part No.:
- IR2111PBF
- Brand:
- Infineon
1750 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 50)
£2.61
(exc. VAT)
£3.13
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | £2.61 | £130.50 |
100 - 200 | £2.219 | £110.95 |
250 + | £2.062 | £103.10 |
*price indicative |
- RS Stock No.:
- 124-8970
- Mfr. Part No.:
- IR2111PBF
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 0.5 A |
Supply Voltage | 20V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Half Bridge |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |