Infineon IRS2181SPBF, MOSFET 2, 2.3 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 124-8960
- Mfr. Part No.:
- IRS2181SPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 124-8960
- Mfr. Part No.:
- IRS2181SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 2.3 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 2.3 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
The Infineon high and low side driver are high voltage, high speed power MOSFET and IGBT drivers with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, dV/dt immune
Gate drive supply range from 10 V to 20 V
Under voltage lockout for both channels
33 V and 5 V input logic compatible
Matched propagation delay for both channels
Logic and power ground +/- 5 V offset
Lower di/dt gate driver for better noise immunity
Output source/sink current capability 14 A/18 A
