Intersil HIP2103FRTAAZ-T7A MOSFET Gate Driver 2, 75 mA, 14V 8-Pin, TDFN
- RS Stock No.:
- 121-7246
- Mfr. Part No.:
- HIP2103FRTAAZ-T7A
- Brand:
- Intersil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7246
- Mfr. Part No.:
- HIP2103FRTAAZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Logic Type | CMOS | |
| Output Current | 75 mA | |
| Supply Voltage | 14V | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | TDFN | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Logic Type CMOS | ||
Output Current 75 mA | ||
Supply Voltage 14V | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type TDFN | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
