Intersil HIP4082IBZ Quad MOSFET Power Driver, 1.25A 16-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£5.35

(exc. VAT)

£6.42

(inc. VAT)

RS Stock No.:
496-818
Mfr. Part No.:
HIP4082IBZ
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Pin Count

16

Package Type

SOIC

Number of Outputs

4

High and Low Sides Dependency

Independent

Number of Drivers

4

Bridge Type

Full Bridge

Mounting Type

Surface Mount

Half Bridge, Full Bridge and Three Phase Drivers, Intersil


Voltage up to 100 V
High Performance Input-to-Output Propagation Delay


MOSFET & IGBT Drivers, Intersil