Infineon IRS2127PBF MOSFET Power Driver, 0.6A 8-Pin, PDIP

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£1.18

(exc. VAT)

£1.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£1.18
10 - 49£0.84
50 - 99£0.81
100 - 249£0.78
250 +£0.76

*price indicative

RS Stock No.:
496-044
Mfr. Part No.:
IRS2127PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Number of Drivers

1

Mounting Type

Through Hole

MOSFET & IGBT Drivers, High Side, Infineon


Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.


MOSFET & IGBT Drivers, Infineon (International Rectifier)