Infineon IRS2336DSPBF, MOSFET 6, 0.35 A, 20V 28-Pin, SOIC W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
495-988
Mfr. Part No.:
IRS2336DSPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Logic Type

CMOS, TTL

Output Current

0.35 A

Supply Voltage

20V

Pin Count

28

Package Type

SOIC W

Number of Outputs

6

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

6

Polarity

Inverting

Mounting Type

Surface Mount

MOSFET & IGBT Gate Drivers, Three-Phase, Infineon


A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.


MOSFET & IGBT Drivers, Infineon (International Rectifier)