onsemi MDC3105LT1G MOSFET Gate Driver 1, 500 mA, 6V 3-Pin, SOT-23
- RS Stock No.:
- 464-069
- Mfr. Part No.:
- MDC3105LT1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 464-069
- Mfr. Part No.:
- MDC3105LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 500 mA | |
| Supply Voltage | 6V | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 500 mA | ||
Supply Voltage 6V | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
