STMicroelectronics L6387E, MOSFET 2, 0.65 A, 17V 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
445-630
Mfr. Part No.:
L6387E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Logic Type

CMOS, TTL

Output Current

0.65 A

Supply Voltage

17V

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole