Hutchinson Le Joint Français NBR O-Ring O-Ring, 23.39mm Bore, 30.45mm Outer Diameter

Subtotal (1 bag of 10 units)*

£6.88

(exc. VAT)

£8.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.88£0.688

*price indicative

RS Stock No.:
584-310
Mfr. Part No.:
123256
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

NBR

Inside Diameter

23.39mm

Outside Diameter

30.45mm

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour