Hutchinson Le Joint Français FKM O-Ring O-Ring, 94.85mm Bore, 98.85mm Outer Diameter

Subtotal (1 bag of 10 units)*

£56.84

(exc. VAT)

£68.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£56.84£5.684

*price indicative

RS Stock No.:
584-063
Mfr. Part No.:
152239
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

FKM

Inside Diameter

94.85mm

Outside Diameter

98.85mm

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.

Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications