Hutchinson Le Joint Français NBR O-Ring O-Ring, 20.63mm Bore, 25.87mm Outer Diameter
- RS Stock No.:
 - 583-386
 - Mfr. Part No.:
 - 120516
 - Brand:
 - Hutchinson Le Joint Français
 
Subtotal (1 bag of 10 units)*
£6.37
(exc. VAT)
£7.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 23 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)  | Per Bag  | Per unit*  | 
|---|---|---|
| 1 + | £6.37 | £0.637 | 
*price indicative
- RS Stock No.:
 - 583-386
 - Mfr. Part No.:
 - 120516
 - Brand:
 - Hutchinson Le Joint Français
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 20.63mm | |
| Outside Diameter | 25.87mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français  | ||
Type O-Ring  | ||
Material NBR  | ||
Inside Diameter 20.63mm  | ||
Outside Diameter 25.87mm  | ||
- COO (Country of Origin):
 - FR
 
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 25.87mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 25.87mm Outer Diameter
 - Hutchinson Le Joint Français NBR O-Ring O-Ring 25.87mm Outer Diameter
 - RS PRO Fluorocarbon Elastomer O-Ring O-Ring 20.63mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 8mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 180.5mm Outer Diameter
 - Hutchinson Le Joint Français NBR O-Ring O-Ring 153mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 109.99mm Outer Diameter
 
