Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 44.05 mm ID, 51.11 mm OD

Subtotal (1 bag of 10 units)*

£36.92

(exc. VAT)

£44.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£36.92£3.692

*price indicative

RS Stock No.:
583-036
Mfr. Part No.:
133282
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

44.05mm

Outside Diameter

51.11mm

Minimum Operating Temperature

30°C

Thickness

3.53mm

Maximum Operating Temperature

200°C

Hardness

Shore A 70

Standards/Approvals

USA, ISO 3601-3, ISO 3601-1, Food : FR

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Very good resistance to mineral oils and household gases

Quite good mechanical behaviour

Good impermeability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy