Hutchinson Le Joint Français NBR O-Ring O-Ring, 9.15mm Bore, 15.15mm Outer Diameter

Subtotal (1 bag of 50 units)*

£13.37

(exc. VAT)

£16.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.37£0.267

*price indicative

RS Stock No.:
582-731
Mfr. Part No.:
109801
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

NBR

Inside Diameter

9.15mm

Outside Diameter

15.15mm

COO (Country of Origin):
FR

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RKZ Series


The Recom RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes these DC/DC converters suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ isolated converters are pin-compatible with the RK and RH DC/DC converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

High isolation 2W converter
Approved for medical applications
3k Vdc and 4k Vdc isolation options
UL94V-0 Package Material
Efficiency 84%
Suitable for IGBT Applications
SIP7 package
3 year warranty

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Standards

EN-60950-1, EN-60601-1
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.

Good resistance to mineral oils and household gases
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas