Hutchinson Le Joint Français NBR O-Ring O-Ring, 55.56mm Bore, 62.62mm Outer Diameter

Subtotal (1 bag of 10 units)*

£19.07

(exc. VAT)

£22.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£19.07£1.907

*price indicative

RS Stock No.:
582-668
Mfr. Part No.:
140403
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

NBR

Inside Diameter

55.56mm

Outside Diameter

62.62mm

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Good resistance to mineral oils and household gases also fuels
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
Hardness 78 Sh A
EN 549 approved