Hutchinson Le Joint Français NBR O-Ring O-Ring, 18.4mm Bore, 23.8mm Outer Diameter
- RS Stock No.:
- 582-554
- Mfr. Part No.:
- 118601
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£5.81
(exc. VAT)
£6.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £5.81 | £0.581 |
*price indicative
- RS Stock No.:
- 582-554
- Mfr. Part No.:
- 118601
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | O-Ring | |
Material | NBR | |
Inside Diameter | 18.4mm | |
Outside Diameter | 23.8mm | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material NBR | ||
Inside Diameter 18.4mm | ||
Outside Diameter 23.8mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour