Hutchinson Le Joint Français EPDM O-Ring O-Ring, 45.69mm Bore, 50.93mm Outer Diameter
- RS Stock No.:
- 582-539
- Mfr. Part No.:
- 134086
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£13.77
(exc. VAT)
£16.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.77 | £1.377 |
*price indicative
- RS Stock No.:
- 582-539
- Mfr. Part No.:
- 134086
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | EPDM | |
| Inside Diameter | 45.69mm | |
| Outside Diameter | 50.93mm | |
Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 45.69mm | ||
Outside Diameter 50.93mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to water and steam
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 50.93mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 50.93mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 50.93mm Outer Diameter
- RS PRO EPDM O-Ring 50.93mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 50.93mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 50.93mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 79.68mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 39.4mm Outer Diameter
