Hutchinson Le Joint Français EPDM O-Ring O-Ring, 45.3mm Bore, 56.7mm Outer Diameter

Subtotal (1 bag of 10 units)*

£11.35

(exc. VAT)

£13.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.35£1.135

*price indicative

RS Stock No.:
582-528
Mfr. Part No.:
134710
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

EPDM

Inside Diameter

45.3mm

Outside Diameter

56.7mm

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Very good resistance to water and steam
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems