Hutchinson Le Joint Français EPDM O-Ring O-Ring, 15.54mm Bore, 20.78mm Outer Diameter

Subtotal (1 bag of 10 units)*

£5.98

(exc. VAT)

£7.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.98£0.598

*price indicative

RS Stock No.:
582-430
Mfr. Part No.:
115509
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

EPDM

Inside Diameter

15.54mm

Outside Diameter

20.78mm

COO (Country of Origin):
PT
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.

Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour