Hutchinson Le Joint Français NBR O-Ring O-Ring, 37.77mm Bore, 43.01mm Outer Diameter
- RS Stock No.:
 - 581-702
 - Mfr. Part No.:
 - 131206
 - Brand:
 - Hutchinson Le Joint Français
 
Subtotal (1 bag of 10 units)*
£11.02
(exc. VAT)
£13.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)  | Per Bag  | Per unit*  | 
|---|---|---|
| 1 + | £11.02 | £1.102 | 
*price indicative
- RS Stock No.:
 - 581-702
 - Mfr. Part No.:
 - 131206
 - Brand:
 - Hutchinson Le Joint Français
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 37.77mm | |
| Outside Diameter | 43.01mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français  | ||
Type O-Ring  | ||
Material NBR  | ||
Inside Diameter 37.77mm  | ||
Outside Diameter 43.01mm  | ||
- COO (Country of Origin):
 - FR
 
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
Compliance to EN549 standard
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
Compliance to EN549 standard
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 43.01mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 43.01mm Outer Diameter
 - Hutchinson Le Joint Français EPDM O-Ring O-Ring 43.01mm Outer Diameter
 - RS PRO FKM O-Ring O-Ring 43.01mm Outer Diameter
 - RS PRO PTFE O-Ring O-Ring 43.01mm Outer Diameter
 - RS PRO Nitrile O-Ring O-Ring 43.01mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 8mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 180.5mm Outer Diameter
 
