Hutchinson Le Joint Français NBR O-Ring O-Ring, 66.34mm Bore, 71.58mm Outer Diameter

Subtotal (1 bag of 10 units)*

£19.07

(exc. VAT)

£22.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£19.07£1.907

*price indicative

RS Stock No.:
581-498
Mfr. Part No.:
145200
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

NBR

Inside Diameter

66.34mm

Outside Diameter

71.58mm

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.

Resistance from Air, Heat and Cold
Mechanical properties are Traction and Compression set