Hutchinson Le Joint Français NBR O-Ring O-Ring, 8.73mm Bore, 12.29mm Outer Diameter

Subtotal (1 bag of 50 units)*

£13.37

(exc. VAT)

£16.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.37£0.267

*price indicative

RS Stock No.:
581-343
Mfr. Part No.:
108405
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

NBR

Inside Diameter

8.73mm

Outside Diameter

12.29mm

COO (Country of Origin):
FR

Molex Standard .062" Crimp Terminal Contacts & Tools


A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically

Features:


• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction

Application:


• Consumer Electronics
• Communications
• Networking
• Portable Devices

Note

See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.

Resistance from Air, Heat and Cold
Mechanical properties are Traction and Compression set


Molex 1625 Series (0.062in./1.57mm)


A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.