Hutchinson Le Joint Français NBR O-Ring O-Ring, 4.2mm Bore, 8mm Outer Diameter

Subtotal (1 bag of 50 units)*

£11.82

(exc. VAT)

£14.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.82£0.236

*price indicative

RS Stock No.:
581-321
Mfr. Part No.:
104505
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

NBR

Inside Diameter

4.2mm

Outside Diameter

8mm

COO (Country of Origin):
FR

Molex MLX Crimp Terminals, 42024 and 42043 Series


Male pin and female receptacle crimp terminals for use in MLX series plug and socket housings. These terminals have a circular design and the male contacts have a split pin design for a reduction in mating force

The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.

Resistance from Air, Heat and Cold
Mechanical properties are Traction and Compression set


Molex MLX Series (0.084in./2.13mm Ø)