Hutchinson Le Joint Français NBR O-Ring O-Ring, 3.75mm Bore, 6.95mm Outer Diameter

Subtotal (1 bag of 50 units)*

£11.70

(exc. VAT)

£14.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.70£0.234

*price indicative

RS Stock No.:
581-319
Mfr. Part No.:
103429
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

NBR

Inside Diameter

3.75mm

Outside Diameter

6.95mm

COO (Country of Origin):
FR

Molex C-Grid III Crimp Terminals - 90119 Series


C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:


• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:


• Consumer Electronics
• Commercial Vehicles

The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.

Resistance from Air, Heat and Cold
Mechanical properties are Traction and Compression set


2.54mm Molex C-Grid III Range



Related links