Hutchinson Le Joint Français EPDM O-Ring O-Ring, 31.6mm Bore, 36.4mm Outer Diameter
- RS Stock No.:
- 581-207
- Mfr. Part No.:
- 128208
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.40 | £0.74 |
*price indicative
- RS Stock No.:
- 581-207
- Mfr. Part No.:
- 128208
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | EPDM | |
| Inside Diameter | 31.6mm | |
| Outside Diameter | 36.4mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 31.6mm | ||
Outside Diameter 36.4mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 36.4mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 36.4mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 36.4mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 36.4mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 8mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 180.5mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 153mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 109.99mm Outer Diameter
