Hutchinson Le Joint Français NBR O-Ring O-Ring, 24mm Bore, 27mm Outer Diameter
- RS Stock No.:
- 581-188
- Mfr. Part No.:
- 124102
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£6.37
(exc. VAT)
£7.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.37 | £0.637 |
*price indicative
- RS Stock No.:
- 581-188
- Mfr. Part No.:
- 124102
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 24mm | |
| Outside Diameter | 27mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material NBR | ||
Inside Diameter 24mm | ||
Outside Diameter 27mm | ||
- COO (Country of Origin):
- FR
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
3.96mm Molex KK Range
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 27mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 27mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 27mm Outer Diameter
