Hutchinson Le Joint Français EPDM O-Ring O-Ring, 23.52mm Bore, 27.08mm Outer Diameter

Subtotal (1 bag of 10 units)*

£6.57

(exc. VAT)

£7.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.57£0.657

*price indicative

RS Stock No.:
581-169
Mfr. Part No.:
123268
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

EPDM

Inside Diameter

23.52mm

Outside Diameter

27.08mm

COO (Country of Origin):
FR

Interface Relay - R600 Series


ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits


Screw or spring type terminals

Wide range of output options

Built in RC circuit

Leakage current protection on the input side

Available with visible or covered switch

Manual or automatic actuation

LED for the indication of the operational state

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour