Hutchinson Le Joint Français EPDM O-Ring O-Ring, 164.47mm Bore, 178.45mm Outer Diameter
- RS Stock No.:
- 580-365
- Mfr. Part No.:
- 166021
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£14.84
(exc. VAT)
£17.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £14.84 | £7.42 |
*price indicative
- RS Stock No.:
- 580-365
- Mfr. Part No.:
- 166021
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | EPDM | |
| Inside Diameter | 164.47mm | |
| Outside Diameter | 178.45mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 164.47mm | ||
Outside Diameter 178.45mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 178.45mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 178.45mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 178.45mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 178.45mm Outer Diameter
- Hutchinson Le Joint Français Nitrile X-ring Gasket 178.45mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 175.13mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 175.13mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 175.13mm Outer Diameter
